SanDisk IX SN530 Series NVMe™ Industrial-Grade SSDs

SanDisk IX SN530 Series NVMe™ Industrial-Grade SSDs are built on the robust 96 layers 3D NAND architecture and offer high performance and endurance for industrial and IoT applications. These SSDs offer expanded availability and flexibility to innovative designs enabling the future demand for data. The IX SN530 SSDs feature a PCIe Gen3x4 NVMe™ interface with industrial-grade NAND to provide extended operating temperature ranges and endurance. These SSDs support a wide range of environmental conditions, including operating temperatures and shock and vibration. This allows the SSDs to be used in systems placed in various physical locations in a vehicle or other equipment. The IX SN530 SSDs are available in two M.2 form factors including a compact M.2 2230 and M.2 2280 that addresses a variety of system designs and mechanical constraints. This compact solution helps to reduce maintenance costs and enhance serviceability, making the transition to industrial-grade PCIe NVMe SSDs easier.

The IX SN530 SSDs offer storage capacity in the range of 256GB to 2TB and operate at a temperature range of -40˚C to +85˚C. Typical applications include robotics, industrial PCs, factory automation, digital signage, fanless designs, networking equipment, in-flight entertainment systems, and IoT edge gateways.

Features

  • Up to 2TB in M.2 2280 and up to 1TB in M.2 2230
  • Available in TLC and SLC configurations
  • Sequential read speeds up to 2400MB/s and write speeds up to 1950MB/s
  • Up to 24000 TBW
  • 20G @7Hz to 2000Hz operating vibrational frequency

Specifications

  • -40˚C to +85˚C operating temperature range
  • 256GB to 2TB capacities

Applications

  • Robotics
  • Industrial PCs
  • Factory automation
  • Digital signage
  • Fanless designs
  • Networking equipment
  • In-flight entertainment systems
  • IoT edge gateways
View Results ( 13 ) Page
Part Number Description Memory Size Sustained Write Sustained Read
SDBPTPZ-256G-XI Solid State Drives - SSD 256 GB 256 GB 140 MB/s 2400 MB/s
SDBPNPZ-256G-XI Solid State Drives - SSD 256 GB 256 GB 140 MB/s 2400 MB/s
SDBPNPZ-512G-XI Solid State Drives - SSD 512 GB 3.3V +/-5% 512 GB 280 MB/s 2400 MB/s
SDBPNPZ-1T00-XI Solid State Drives - SSD 1 TB 1 TB 540 MB/s 2400 MB/s
SDBPNPZ-170G-XI Solid State Drives - SSD 170 GB 170 GB 1750 MB/s 2400 MB/s
SDBPNPZ-2T00-XI Solid State Drives - SSD 2 TB 2 TB 525 MB/s 2500 MB/s
SDBPTPZ-1T00-XI Solid State Drives - SSD 1TB 1 TB 540 MB/s 2400 MB/s
SDBPTPZ-512G-XI Solid State Drives - SSD 512 GB 512 GB 280 MB/s 2400 MB/s
SDBPNPZ-085G-XI Solid State Drives - SSD 85 GB 85 GB 900 MB/s 2400 MB/s
SDBPNPZ-340G-XI Solid State Drives - SSD 340 GB 340 GB 1950 MB/s 2400 MB/s
Published: 2020-12-03 | Updated: 2022-03-11