Omron Electronics W2GJ Touch Sensors
Omron Electronics W2GJ Touch Sensors are designed for effortless integration and offer reliable touch detection without the hassle of circuit design or sensitivity calibration. Its ability to sense changes in capacitance ensures stable operation across various applications. Typical Omron Electronics W2GJ Touch Sensor applications include lighting systems, elevator panels, vending machines, and faucets.Features
- Suitable for embedding in equipment
- Enables touch sensor configurations to be created that suit user applications
- Touch electrodes and touch sensor electrodes can be fastened just using screws
- Body-to-electrode static electricity transfers can easily be prevented using FG terminal models (W2GJ-L6)
- Supports 5VDC to 15VDC, with open-collector output
- No need to perform sensitivity adjustments or design circuits, and thus minimizes development man-hours
- Achieves stable operation using a touch electrode that changes capacitance depending on the level of touch
Applications
- Lighting systems
- Elevator panels
- Vending machines
- Faucets
Specifications
- 35pF ±7pF detected capacitance
- Power supply voltage of 5VDC (-10%) to 15VDC (+10%)
- Output open collector (10mA maximum output current)
- 0.4V maximum residual output voltage
- The operation mode when detecting capacitance (human touch detected), the output transistor is ON
- When not detecting capacitance (no human touch detected), the output transistor is OFF
- Voltage influence with rated supply voltage within a range of ±10% and a rate of change for detected capacitance within ±10% when powered using the rated supply voltage
- 10mA maximum current consumption
- Temperature influence within an ambient temperature range when operating, and a rate of change for detected capacitance within ±10% at +23°C
- -10°C to 60°C ambient temperature range when in use (no icing or condensation)
- -20°C to 70°C ambient storage temperature range (no icing or condensation)
- 25% to 85% ambient humidity (RH) range
Additional Resources
Output Circuit Diagram
Published: 2025-09-23
| Updated: 2025-10-06