Omron Industrial Automation A22E Emergency Stop Switches
Omron Industrial Automation A22E Emergency Stop Switches feature a 22 or 25 diameter panel cutout. The A22E offers easy mounting and removal of switch blocks using a lever. Furthermore, the devices provide safety features such as a finger protection mechanism and a safety lock mechanism to prevent operating errors.The Omron Industrial Automation A22E Emergency Stop Switches can be installed using either round or forked crimp terminals. A lock plate is included to ensure that the control box and switch are not easily separated.
Features
- Install in 22 dia. or 25 dia. panel cutout
- Direct opening mechanism to open the circuit when the contact welds
- Safety lock mechanism prevents operating errors
- Easy mounting and removal of switch blocks using a lever
- Mount three Switch Units in series to improve wiring efficiency (with non-lighted Switch Units, three Units can be mounted for multiple contacts)
- Finger protection mechanism on Switch Unit provided as a standard feature
- Install using either round or forked crimp terminals
- Oil-resistant to IP65 (non-lighted models)/IP65 (lighted models)
- A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated
Specifications
- UL, cUL (File No.E41515) 6A at 220VAC, 10A at 110VAC
- TÜV (EN60947-5-1) (Low voltage directive) 3A at 220VAC
- CCC (GB14048.5) 3A at 240VAC, 1.5A at 24VDC
Operation Units
Dimensions mm
Published: 2023-01-09
| Updated: 2023-01-18