NXP Semiconductors NAFE33350 Software Configurable Universal AO AFE
NXP Semiconductors NAFE33350 Software Configurable Universal Analog Output AFE helps PLC, remote I/O, building I/O, and industrial HMI systems deliver precise analog voltage and current outputs. It is a software-configurable analog output (AO) analog front end (AFE) with an 18-bit digital-to-analog converter (DAC), a low-drift voltage reference, and low-offset buffers.
The NXP Semiconductors NAFE33350 provides precise control over the ±12.5V and ±25mA output ranges for industrial-grade applications. Built-in open-circuit and short-circuit diagnostics, 65V input protection, and operation from -40°C to 125°C support isolated industrial control and process control systems.
Features
- High-precision pin-to-pin and firmware-compatible AO-AFE family
- Factory-calibrated voltage and current output
- A precise and fast response, AO-AFE architecture provides
- 18-bit DAC
- DAC 0ksps to 100ksps data rate
- ±12.5V, ±25mA
- ±0.01% accuracy at room
- ±0.08% accuracy over temperature (voltage mode after room calibration)
- INL and 2LSB (max.) at 18-bit
- Software configurable voltage and current analog output with multiple ranges
- Integrated voltage references
- Robust and flexible
- ±36V protected I/O (external transient voltage suppressor (TVS), required)
- ±7V to ±28V wide supply range, HVDD-HVSS = 14V to 48V
- -40°C to +125°C temperature range
- 6mm x 6mm small HVQFN-40 package
Applications
- Precise voltage systems
- Current source systems
- Industrial automation
- Process control
- PLC and DCS I/O modules
Additional Resources
Block Diagram
Published: 2026-07-06
| Updated: 2026-07-27