NXP Semiconductors LPCXpresso804 Dev Board (OM40001UL) for LPC804 MCU

NXP Semiconductors LPCXpresso804 Development Board (OM40001UL) offers a powerful and flexible development platform for the NXP Arm® Cortex®-M0+ based LPC804 Microcontroller. The board is compatible with NXP MCUXpresso Integrated Development Environment (IDE) and other popular toolchains, including IAR® and Arm Keil®.

Features

  • Includes mounted 15MHz LPC804 Arm Cortex-M0+ MCU in TSSOP24 package
  • 3-board set, comprising LPCXpresso804 board with PLU and capacitive touch shields
  • Compatible with MCUXpresso IDE, IAR, and Keil toolchains
  • On-board CMSIS-DAP (debug probe) with VCOM port, based on LPC11U35 MCU
  • Debug connector to allow debug of target LPC804 MCU using an external probe
  • ISP and User/Wake buttons
  • 3 user LEDs
  • Reset button
  • 1Mb Winbond SPI flash
  • NXP LM75BDP temperature sensor
  • PLU shield includes LEDs, switches, and oscillators for quick and easy design prototyping
  • 5-button capacitive touch shield, with LED indicator for each button
  • I2C Grove connector for easy connection of sensors or to the board as an I2C peripheral
Published: 2018-02-09 | Updated: 2023-08-31