Nordic Semiconductor nRF93M1 Smart Modem Modules
Nordic Semiconductor nRF93M1 Smart Modem Modules deliver global connectivity for more data-intensive cellular IoT applications. These modules are easy to use, compact, and pre-certified LTE Cat 1 bis modules. The nRF93M1 smart modem modules support up to 10Mbps downlink/5Mbps uplink at low power in an optimized single-antenna design. These modules ship preprogrammed with signed firmware that implements the LTE protocol stack, IP, and upper-layer protocols, and other functions. The nRF93M1 smart modem modules integrate Wi-Fi® and cellular location and a rich set of features enabling optimized, robust designs. These modules are available in multi-regional and global module options that are fully pin and interface-compatible. Typical applications include asset tracking, fleet management, security and surveillance, gateway and data concentrators, telematics, and point-of-sale terminals.
Features
- Pre-certified connectivity module for LTE Cat-1 bis
- LTE Cat-1 bis modem with 3GPP release 14 support
- 617MHz to 2690MHz LTE, FDD, and TDD band support
- Power Class 3 (23dBm)
- Certified for global and regional operation (GCF and PTCRB)
- Peripherals include high-speed USB, UART, IOs, and a coexistence interface
- Support for (e)UICC/eSIM (SGP.32 IoT) and Software SIM (SoftSIM) framework
- Secure firmware updates via nRF Cloud
- Location services using Wi-Fi® scanning and cell location
- Extended battery life with standard 3GPP and proprietary power saving features in an optimized design
- Easy-to-use host and modem architecture with control, data, and diagnostics over UART or USB
Applications
- Asset tracking
- Fleet management
- Security and surveillance
- E-bikes and shared transport
- Gateway and data concentrators
- Telematics
- Point of sales terminals
- Healthcare and remote patient monitoring
Specifications
- 10Mbps downlink/5Mbps uplink data rate
- nRF93M1-LABA bands:
- B1, B3, B5, B7, B8, B20, and B28 FDD
- B38, B40, and B41 TDD
- nRF93M1-LACA bands:
- B1, B2, B3, B4, B5, B7, B8, B12, B13, B18, B19, B20, B25, B26, B28, B66, and B71 FDD
- B38, B40, and B41 TDD
- Low power KPIs:
- 2.2µA PSM floor current
- 11µA eDRX floor current
- 3.3V to 4.5V supply voltage range, 3.8V typical
- Operating temperature:
- -35°C to +75°C 3GPP-compliant operating temperature range
- -40°C to +85°C extended operating temperature range
- Package:
- 17.7mm x 15.8mm LGA (variable ball pitch) and 2.4mm height
- 109 pads and MSL 3
Block Diagram