Nexperia PMEGx0x0xEGW Schottky Barrier Rectifiers
Nexperia PMEGx0x0xEGW Schottky Barrier Rectifiers are Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifiers designed with an integrated guard ring for stress protection. The Schottky rectifiers are AEC-Q101 qualified and are encapsulated in a small SOD123 SMD plastic package. These PMEGx0x0xEGW Schottky Barrier Rectifiers are available in variants based on their forward current and reverse voltage. Typical applications include a high-efficiency DC-to-DC converter, automotive applications, and switch-mode power supply.Features
- Reverse voltage
- Forward current
- Low forward voltage
- Low reverse current
- Small SMD plastic package
- AEC-Q101 qualified
Applications
- Low voltage rectification
- Automotive applications
- Switch-mode power supply
- Reverse polarity protection
- Low power consumption applications
- High-efficiency DC-to-DC conversion
View Results ( 7 ) Page
| Part Number | Datasheet | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ir - Reverse Current |
|---|---|---|---|---|---|
| PMEG2005EGWX | ![]() |
500 mA | 20 V | 355 mV | 40 uA |
| PMEG3005EGWX | ![]() |
500 mA | 30 V | 380 mV | 40 uA |
| PMEG3010EGWX | ![]() |
1 A | 30 V | 450 mV | 40 uA |
| PMEG3020EGWX | ![]() |
2 A | 30 V | 510 mV | 400 uA |
| PMEG4005EGWX | ![]() |
500 mA | 40 V | 420 mV | 30 uA |
| PMEG4010CEGWX | ![]() |
1 A | 40 V | 490 mV | 6 uA |
| PMEG4010EGWX | ![]() |
1 A | 40 V | 540 mV | 30 uA |
Published: 2017-09-20
| Updated: 2022-03-11