NexAIoT EBC 358X Single Board Computer (SBC)
NexAIoT EBC 358X Single Board Computer (SBC) is a 3.5” embedded SBC equipped with an Intel® Atom® x6000 processor. This device includes four DDR4 SO-DIMM sockets up to 32GB DDR4 3200MHz with non-ECC support and an integrated UHD graphic controller. The EBC 358X SBC supports triple display VGA, HDMI, LVDS, TPM 2.0, 1 x M.2 Key B, and 12V or 24V auto detect. This computer operates at a temperature range from -40°C to 80°C with a relative humidity of 10% to 95% (operating and non-condensing) and 5% to 95% (non-operating and non-condensing). Typical applications include outdoor systems installed in harsh environments, home automation, and thin clients.
Features
- Intel® Atom® x6000 processor
- 1 x SO-DIMM DDR4 with non-ECC SO-DIMM 3200MHz up to 32GB
- Support triple display VGA, HDMI, and LVDS
- 2 x Intel GbE LAN, 2 x USB 3.2 (Gen1), 3 x USB 2.0, and 3 x RS23x
- 1 x RS232/485/422, 1 x SATA3.0 , 8-bit GPIO, and HD audio
- 1 x M.2 Key B
- TPM 2.0
- 12V or 24V auto detect
- -40°C to 80°C (based on the cooler kit) board-level operation temperature
- Relative humidity:
- 10% to 95% (operating, non-condensing)
- 5% to 95% (non-operating, non-condensing)
- Meet CE/FCC Class A certification
Specifications
- CPU/Chipset:
- Inte®l Atom® x6000 series processors and BGA 1493
- Intel Atom x6425E processor, quad-Core, 1.5M cache, 2GHz (3GHz), and 12W
- Intel Atom x6413E processor, quad-Core, 1.5M cache, 1.5GHz (3GHz), and 9W
- Intel Atom x6211E processor, dual-Core, 1.5M cache, 1.3GHz (3GHz), and 6W
- DDR4-3200 SO-DIMM sockets supported main memory
- AMI (UEFI) BIOS
- Display:
- 1 x VGA (resolution up to 1920 x 1080 @ 60Hz)
- 1 x HDMI 1.4b (resolution up to 3840 x 2160 @ 30Hz)
- 1 x dual channel 18/24-bit LVDS (resolution up to 1920 x 1080 @ 60Hz)
- 1 x SATA 3.0/1 x SATA power connector x 1(+5V) storage
- Expansion slot:
- 1 x full-size mPCIe with nano-SIM (support PCIe/USB 2.0 interface)
- 1 x M.2 3042 Key B (support SATA/PCIe/USB 3.2 Gen1) with nano-SIM
- Rear I/O:
- 2 x USB 3.2 Gen 1
- 2 x GbE LAN (Intel i210-IT)
- 2 x USB 2.0
- 1 x VGA and 1 x HDMI connector
- Internal I/O:
- 2 x USB 2.0 (pin header)
- 4 x serial ports:
- 1 x RS232 and 2 x RS232/485/422
- 1 x front panel header and 8-bit digital I/O(4-In/4-Out)
- WDT supports onboard TPM 2.0
- HD audio (line-out, SPK-out, and mic-in)
- 1 x fan connector
- 1 x 4-pin (2 x 2) ATX power connector
- Power requirement:
- 1 x 4-pin (2 x 2) ATX power connector
- Input power DC 12V or 24V only
- Support both AT and ATX power supply mode
- 1 x 4-pin (2 x 2) ATX power connector
Applications
- Outdoor systems installed in harsh environments
- Home automation
- Thin clients
Block Diagram
Board Overview
Published: 2024-10-03
| Updated: 2026-02-23