NEUTRIK DL XLR Connectors
NEUTRIK DL XLR Connectors feature a universal D-size shell for male and female versions. The metal housing, in nickel or black plating, offers RF protection. The DL series is available in 3-, 4-, 5-, 6-, and 7-pin configurations with silver- or gold-plated contacts. NEUTRIK DL XLR Connectors are UL-recognized components.Features
- Robust "D" metal shell
- Standardized D sized 24mm panel cutout
- Solder cups on 3-7 pole version
View Results ( 85 ) Page
| Part Number | Datasheet | Description | Number of Positions | Contact Plating | Contact Material | Current Rating |
|---|---|---|---|---|---|---|
| NC4MD-LX | ![]() |
XLR Connectors Recpt DLX 4 pin M solder nickel/silver | 4 Position | Silver | Brass | 10 A |
| NC4FD-LX | ![]() |
XLR Connectors Recpt DLX 4 pin F solder nickel/silver | 4 Position | Silver | Brass | 10 A |
| NC5FD-LX | ![]() |
XLR Connectors Recpt DLX 5 pin F solder nickel/silver | 5 Position | Silver | Brass | 7.5 A |
| NC3MDM3LBAG-1 | ![]() |
XLR Connectors 3P M RECEPT DL1 SER SODER CUPS BLK/SIL | 3 Position | Silver | ||
| NC4MD-LX-M3 | ![]() |
XLR Connectors 4P M RECEPT DLX SER SODER CUPS NCKL/SIL | 4 Position | Silver | ||
| NC5MD-LX | ![]() |
XLR Connectors Recpt DLX 5 pin M solder nickel/silver | 5 Position | Silver | Brass | 7.5 A |
| NC3FD-L-1 | ![]() |
XLR Connectors 3C FEMALE NICKEL | 3 Position | Silver | Bronze | 16 A |
| NC3FD-L-B-1 | ![]() |
XLR Connectors 3C FEMALE BLACK | 3 Position | Gold | Bronze | 16 A |
| NC3FD-LX | ![]() |
XLR Connectors 3P FEM NICKEL/SILVER DUPLEX GRD CONTACT | 3 Position | Silver | Bronze | 16 A |
| NC3FD-LX-B | ![]() |
XLR Connectors 3P FEM BLACK/GOLD DUPLEX GRD CONTACT | 3 Position | Gold | Bronze | 16 A |
Published: 2017-08-07
| Updated: 2024-05-07