Murata Electronics LQM18P Chip Inductors

Murata Electronics LQM18P Chip Inductors feature a 0603 (1608 metric) size code with ferrite core construction and an SMD/SMT termination style. These shielded, PCB-mount devices offer an inductance range of 0.22µH to 4.7µH with ±20% tolerance. Additional specifications include a rated current range of 230mA to 1250mA, a maximum DC resistance of 1.31Ω, and a self-resonance frequency of 40MHz to 115MHz. Murata Electronics LQM18P Chip Inductors operate in a -55°C to +150°C temperature range, and AEC-Q200-qualified variants are available. These inductors are suitable for medical, industrial, automotive, and power equipment.

Features

  • Ferrite core construction
  • AEC-Q200 qualified available
  • PCB mount
  • Shielded construction
  • SMD/SMT termination style

Applications

  • Automotive powertrain/safety equipment
  • Automotive infotainment/comfort equipment
  • Medical equipment
  • Industrial equipment
  • Power equipment

Specifications

  • 0603 (1608 metric) size code
  • 0.22µH to 4.7µH inductance range
  • ±20% inductance tolerance
  • 230mA to 1250mA rated current
  • 1.31Ω maximum of DC resistance
  • 40MHz to 115MHz self-resonance frequency
  • -55°C to +150°C operating temperature range

Derating Curves

Performance Graph - Murata Electronics LQM18P Chip Inductors

Dimensions

Mechanical Drawing - Murata Electronics LQM18P Chip Inductors
Published: 2026-05-26 | Updated: 2026-05-28