Murata Electronics DLW Common Mode Choke Coils
Murata DLW Common Mode Choke Coils are part of the EMI suppression filter product line. The DLW Common Mode Choke Coils from Murata offer wound, low-profile construction in multiple case sizes and ultra-high self-resonance frequency that enables high cut-off frequency for high-speed differential lines. The DLW Series also offers a large current (7A maximum) suitable for an input connector from an AC adaptor.Features
- High cut-off frequency for high-speed differential signal lines
- Low profile
- AEC-Q200 qualified
- Wound structure
- Large current (7A maximum) suitable for input connector from an AC adaptor
Applications
- General-purpose
- High-speed and high-density digital equipment
- PCs, peripherals, and telecommunications equipment
- Medical equipment
- Transportation equipment (trains, ships, etc.)
- Traffic signal equipment
- Undersea equipment
- Data-processing equipment
- Power plant control equipment
- Powertrain/safety
Specifications
- 250µH inductance
- 2.2Ω to 1500Ω impedance range
- 12mΩ to 120mΩ maximum DC resistance
- Up to +125°C operating temperature
- 0.5A to 5A maximum DC current range
View Results ( 75 ) Page
| Part Number | Datasheet | Impedance | Maximum DC Current | Maximum DC Resistance |
|---|---|---|---|---|
| DLW44SM172SK2L | ![]() |
1.7 kOhms | 1.5 A | 84 mOhms |
| DLW21SN181SQ2L | ![]() |
180 Ohms | 330 mA | 350 mOhms |
| DLW21HN900SQ2L | ![]() |
90 Ohms | 330 mA | 350 mOhms |
| DLW21SN900SQ2L | ![]() |
90 Ohms | 330 mA | 350 mOhms |
| DLW31SN900SQ2L | ![]() |
90 Ohms | 370 mA | 300 mOhms |
| DLW21HN121SQ2L | ![]() |
120 Ohms | 280 mA | 450 mOhms |
| DLW21HN900HQ2L | ![]() |
90 Ohms | 220 mA | 590 mOhms |
| DLW21SN121SQ2L | ![]() |
120 Ohms | 370 mA | 300 mOhms |
| DLW21SN670SQ2L | ![]() |
67 Ohms | 400 mA | 250 mOhms |
| DLW21SN900HQ2L | ![]() |
90 Ohms | 280 mA | 410 mOhms |
Published: 2013-08-02
| Updated: 2025-03-14