Molex Ultra-Fit Power Connectors

Molex Ultra-Fit Power Connectors eliminate same-circuit-size cross-mating and reduce terminal back-out occurrences. The space-saving, low mating force, high-density Ultra-Fit power connector has a 12A or 14A current rating of 3.5mm pitch and is available with color-coding and mechanical keying options. Molex Ultra-Fit Power Connectors offer the premium housing features of proven Mini-Fit and Micro-Fit 3.0 connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal back out. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.

Features

  • Multiple mechanical keying and color-coded options
  • 17% reduction in pitch over similar power connectors
  • Optional TPA (Terminal Position Assurance) retainer
  • Ultra-low mating force terminal
  • Positive-lock housing with anti-snag design
  • Fully isolated terminals
  • Terminal interface with six independent points of contact (split-box terminal design)
  • Availability of dedicated / ergonomically designed crimping tools

Applications

  • Consumer / home appliances
  • Telecommunications / networking
  • Transportation
  • Lighting
  • Aerospace and defense
  • Industrial
  • Medical

Specifications

  • 400V voltage rating
  • 14A (tin), 12A (gold) current ratings
  • 7mΩ change over life contact resistance
  • 1800V dielectric withstanding voltage
  • 1000MΩ insulation resistance
  • 4.5N (tin), 2.8N (gold) contact mating force
  • 27N contact retention to housing

Videos

Published: 2014-05-16 | Updated: 2024-07-11