Molex 2.4GHz / 5GHz Flexible Antennas

Molex 2.4GHz / 5GHz Flexible Antennas are designed for fast and easy integration into wireless devices at minimal implementation cost. The antennas feature a UFL-type connector and a 100mm or a 150mm micro-coaxial cable for optimum RF performance and easy connectivity. The highly compact, side-fed monopole antennas offer significant space savings while supporting high-performance needs. The 2.4GHz / 5GHz flexible antennas are ideal for consumer, automotive, and industrial applications.

Features

  • UFL-type connector
  • Micro-coaxial cable, 100mm
  • Highly compact and sidefed monopole antenna
  • Solder pad for Core
  • Solder pad for Ground
  • Rigid PCB antenna with two holes on both sides for screw-nut mounting
  • Topside of the poly-flexible antenna
  • Double-sided adhesive on the antenna reverse

Applications

  • Connected home
  • Smart home
  • Connected vehicle
  • Comfort and infotainment
  • Smart cities
View Results ( 2 ) Page
Part Number Datasheet Minimum Frequency Maximum Frequency Length Width Cable Length
206994-0100 206994-0100 Datasheet 2.4 GHz 5.85 GHz 15.4 mm 6.4 mm 100 mm
206994-1100 206994-1100 Datasheet 2.4 GHz 5.85 GHz 15.4 mm 6.4 mm 100 mm
Published: 2018-06-22 | Updated: 2023-02-14