Mitsumi MMS101BXXA Miniature 6-Axis Force/Torque Sensor

Mitsumi MMS101BXXA Miniature 6-Axis Force/Torque Sensor combines a MEMS chip and a metal structure to measure three force axes and three moment axes in an ultra-compact package. The sensor integrates analog front-end (AFE) ICs, a low-dropout (LDO), and a digital SPI output, simplifying system design while minimizing noise and improving measurement accuracy. Built-in correction coefficients reduce cross-axis interference, enabling reliable six-axis force and torque sensing without the need for complex external compensation. Measuring just ø9.6mm × 9.0mm and weighing only 3g, the Mitsumi device is ideal for robotic hand fingertips and other space-constrained sensing applications. The MMS101BXXA supports load ratings up to 40N and 0.4N·m, with high load capacities reaching 200N and 1.8N·m.

Features

  • Small ø9.6mm x 9.0mm (WxH) digital 6-axis force/torque sensor
  • Fully calibrated and temperature compensated
  • High load capacity
  • High resolution
  • Noise reduction by built-in LDO
  • Digital output of 6-axis data by built-in sequencer (SPI)
  • 3g in weight
  • Halogen-contained
  • RoHS-compliant

Applications

  • Robotic fingers
  • Robotic surgery
  • Dental research
  • Miniature aerial vehicles

Specifications

  • Load ratings
    • ±40N (4kgf) force
    • ±0.4N·m (4kg·cm) moment
  • Load capacity
    • 200N (20kgf) force
    • 1.8N·m (18kg·cm) moment
  • Theoretical resolution
    • 0.001N (0.1gf) force
    • 0.00001N·m (0.1g·cm) moment
  • 3.8V to 14V analog supply voltage range
  • 1.14V to 3.6V digital I/O voltage range
  • Effective resolution (RMS noise)
    • 0.02N (2gf) Fx
    • 0.03N (3gf) Fy/Fz
    • 0.0002N·m (2g·cm) Mx
    • 0.0004N·m (4g·cm) My/Mz
  • ±1.0%FS linearity
  • ±1.0%FS hysteresis
  • ±5.0%FS accuracy
  • 0.78ms typical conversion time
  • 2.0ms maximum latency
  • +5°C to +45°C operating temperature range

Resources

Overview

Mechanical Drawing - Mitsumi MMS101BXXA Miniature 6-Axis Force/Torque Sensor

Block Diagram

Block Diagram - Mitsumi MMS101BXXA Miniature 6-Axis Force/Torque Sensor

Typical Application Circuits

Application Circuit Diagram - Mitsumi MMS101BXXA Miniature 6-Axis Force/Torque Sensor
Published: 2026-10-06 | Updated: 2026-10-23