Mitsumi MMS101 Evaluation Kits

Mitsumi MMS101 Evaluation Kits provide a fast and convenient way to evaluate the MMS101 6-axis Force/Torque Sensor. The kits eliminate the need for custom hardware and software development during initial testing. These kits provide accurate six-axis force and torque measurements in a compact system and are well-suited for robotics, automation, research, embedded sensing, and other force-feedback applications.

The Mitsumi EM1S101B-01x Evaluation Kit connects directly to a Windows® PC through a USB Type-C® interface. Included software displays real-time force and torque data, supports parameter adjustments, and enables CSV data logging. The kit includes an evaluation board, conversion board, and sensor connection cable.

The EA1S101B-04x Evaluation Kits are designed for Arduino-based development and prototyping. These kits include the MMS101 SPI Shield and an interface cable for connecting a single MMS101 sensor. The Mitsumi kits support multiple Arduino platforms and include sample software to accelerate application development.

Features

  • EM1S101B-01x
    • Supports one MMS101 6-axis force/torque sensor
    • Connects directly to a Windows PC via USB Type-C
    • Does not require an Arduino, Raspberry Pi, or other external controller
    • Plug-and-play setup for quick sensor evaluation
    • Bundled software provides
      • Real-time graphical display
      • Numerical data display
      • Adjustable parameters
      • Offset-cancel functionality
    • Displays force and torque measurements on all six axes (Fx, Fy, Fz, Tx, Ty, Tz)
    • Sensor data can be exported to CSV files with timestamps for analysis and logging
    • Supports longer cable options through available accessories
  • EA1S101B-04x (MMS101 SDK for Arduino)
    • Designed specifically for the Arduino platform
    • Uses the MMS101 SPI Shield to provide a secure and reliable connection between the sensor and an Arduino controller
    • Supports one MMS101 force/torque sensor
    • Compatible with Arduino Uno, Arduino Leonardo, Arduino Due, and Arduino Mega 2560
    • Access to supporting software and sample Arduino sketches
    • Allows direct integration of the MMS101 sensor into custom embedded applications
  • Common features
    • Plug-and-play evaluation capability
    • Access to software and sample code
    • Support for measuring forces and torques across six axes
    • Intended for evaluation, research, and product development activities

Applications

  • EM1S101B-01x
    • Sensor evaluation and characterization
    • Robotics research
    • Test and measurement development
    • Force and torque monitoring demonstrations
  • EA1S101B-04x (MMS101 SDK for Arduino)
    • Arduino-based robotics
    • Haptic feedback systems
    • Force-controlled mechanisms
    • Research and educational projects
    • Embedded sensing and automation development

Kit Contents

  • EM1S101B-01x
    • Evaluation board
    • Conversion board
    • 30cm lead/robot cable
    • USB Type-C cable
  • EA1S101B-04x (MMS101 SDK for Arduino)
    • MMS101 SPI Shield
    • SPI1 Cable-300 interface cable

EM1S101B-01x Connection Diagram

Mechanical Drawing - Mitsumi MMS101 Evaluation Kits

EA1S101B -04x Connection Diagram

Mechanical Drawing - Mitsumi MMS101 Evaluation Kits
Published: 2026-10-13 | Updated: 2026-10-23