Microchip Technology KSZ9477S EDS2 Daughter Card (EV30S09A)
Microchip Technology KSZ9477S EDS2 Daughter Card (EV30S09A) is an evaluation platform for the KSZ9477S seven-port Gigabit Ethernet switch. EV30S09A enables rapid development and testing of industrial and embedded networking applications. The board features five integrated Gigabit Ethernet PHY ports and two RGMII interfaces for flexible network connectivity. The modular design simplifies integration with host processors and development environments.
The daughter card interfaces with the EDS2 Development System, providing access to switch configuration, management, and performance evaluation features. The board supports efficient prototyping of Ethernet-based communication systems.
Designed for switch evaluation and software development, the Microchip EV30S09A helps engineers assess advanced Layer 2 switching capabilities. The daughter card accelerates network design for industrial automation, Internet of Things (IoT), and embedded Ethernet applications.
Features
- Microchip KSZ9477S Gigabit Ethernet Switch with SGMII and RGMII/MII/RMII
- Microchip VXM7-9013-25M0000 crystal for 25MHz
- Microchip MIC23303YML-TR 4MHz Buck PWM regulator for 1.2V generation
- Microchip MIC2790N Reset supervisor with Reset LED indicator
- Microchip 24AA014H I2C Serial EEPROM for board identification
- Two dual 10/100/1000Mb RJ45 integrated connectors and magnetics with LEDs
- One single 10/100/1000Mb RJ45 integrated connector and magnetics with LEDs
- 1x5-pin SGMII header
- Selectable SPI or I2C management interface
- Compliant with the SODIMM EDS2 interface specification with RGMII interface to the host processor
- Single-pole, single-throw (SPST) switch for reset
- Green LED indicator for 1.2V
- Test points for power rails and GND
- Configurable GPIO pins for IEEE1588 (Precision Time Protocol) timestamp capture input or event trigger output
Applications
- Industrial Ethernet (Profinet, MODBUS, Ethernet/IP)
- Real-time Ethernet networks
- IEC 61850 networks with power substation automation
- Industrial control/automation switches
- Networked measurement and control systems
- Test and measurement equipment
Resources
- User Guide
- Application Note AN3474 - KSZ9477 High-Availability Seamless Redundancy
Overview
Block Diagram