Micro Commercial Components (MCC) UMH15N Dual NPN Digital Transistor
Micro Commercial Components (MCC) UMH15N Dual NPN Digital Transistor is a pre-biased transistor with a 50V supply voltage in a SOT-363 package. This dual NPN transistor features a 100mA output current and 150mW power dissipation. The UMH15N dual NPN digital transistor operates at 150°C junction temperature and -10V to 30V input voltage range. This transistor is a Halogen-free Green device with Moisture Sensitivity Level (MSL) 1 and UL 94V-0 flammability rating. The UMH15N dual NPN digital transistor is Lead-free and RoHS-compliant.
Features
- Epoxy meets UL 94V-0 flammability rating
- Halogen-free Green device
- Moisture Sensitivity Level 1
- Lead-free finish
- RoHS-compliant
Specifications
- 50V supply voltage
- -10V to 30V input voltage range
- 100mA output current
- 250MHz transition frequency
- 150mW power dissipation
- 150°C junction temperature
- -55°C to 150°C storage temperature range

Dimension Diagram

Published: 2023-09-12
| Updated: 2023-10-06