Analog Devices / Maxim Integrated MAX20011GEVKIT Evaluation Kit
Analog Devices MAX20011GEVKIT Evaluation Kit is a demonstration platform for the MAX20011G Step-Down Converter. The MAX20011G is a high-efficiency, synchronous step-down converter that operates with a 3.0V to 5.5V input voltage range and supplies a 0.5V to 1.275V output voltage range. The wide input/output voltage range and ability to provide up to 16A peak output current make these devices ideal for on-board point-of-load and post-regulation applications. The MAX20011G achieves ±1.5% output error over load, line, and temperature ranges. Analog Devices MAX20011GEVKIT Evaluation Kit features a pre-installed MAX20011G in a 3.5mm x 4.0mm FC2QFN-17 package. Banana jacks and test points are provided for power input and signal measurement.Features
- MAX20011G Step-Down Converter
- Up to 16A peak output current
- Differential remote voltage sensing
- 3.0V to 5.5V operating supply voltage
- I2C controlled output voltage
- 0.5V to 1.275V in 6.25mV steps
- Excellent load transient performance
- Programmable compensation
- 2.2MHz or 1.1MHz operation
- Loop measurements ready
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- 8V, 20A power supply
- Appropriate resistive load, or an electronic load
- Voltmeters
- Ammeter
Published: 2022-02-21
| Updated: 2023-04-17