Analog Devices / Maxim Integrated MAX77675 SIMO PMIC
Analog Devices MAX77675 SIMO PMIC is a highly efficient, complete power supply engineered for low-power, ultra-compact applications. The MAX77675 offers four programmable buck-boost switching outputs using only one inductor. The device operates from a single lithium-ion or Li-ion battery, producing a total of 700mA output current (3.7VIN, 1.8VOUT) housed in less than a 40mm2 solution size.The ADI MAX77675 PMIC features an integrated sequencer that controls a complete startup, while an I2C interface allows dynamic configuration and monitoring. The MAX77675 is part of the single-inductor multiple-output (SIMO) product family.
Features
- 4x Buck/Buck-Boost/Boost regulators, 1x inductor
- 2.5V to 5.5V input voltage range
- 0.5V to 5.5V output voltage range
- 700mA total output current (3.7VIN, 1.8VOUT)
- SIMO
- I2C interface and dedicated enable pin
- Flexible Power Sequencer (FPS)
- Up to 90% efficiency, 6.9μA typical IQ with 2x outputs enabled in low power mode
- 1.99mm x 1.99mm, 16-bump, 0.5mm pitch WaferLevel Package (WLP), <40mm2 solution size
Applications
- TWS BLUETOOTH® headphones/hearables
- Fitness, health, activity monitors, and smartwatches
- Portable devices
- Sensor nodes and consumer Internet of Things (IoT)
Simplified Block Diagram
Typical Application Circuit
Published: 2023-09-05
| Updated: 2024-07-08