Analog Devices / Maxim Integrated ADPL8661xEVKIT Evaluation Kit

Analog Devices ADPL8661xEVKIT Evaluation Kit is a fully assembled and tested circuit board that demonstrates the ADPL8610, ADPL86611, and ADPL8612 4.5V to 60V, 250mA current limiters. These current limiters include overvoltage (OV) and undervoltage (UV) protection in a 10-pin thin dual flat no-lead-exposed pad (TDFN-EP) package. The Analog Devices ADPL8661xEVKIT Evaluation Kit can be configured to demonstrate adjustable overvoltage and undervoltage, as well as different current limit types and thresholds.

Features

  • 4.5V to 60V operating voltage range
  • Features a transient voltage suppression (TVS) diode across the input and a Schottky diode across the output terminals
  • Evaluates UVLO, OVLO, three current-limit types, and current-limit threshold
  • Internal Undervoltage-Lockout (UVLO) set to 4.2V (ADPL86612EVKIT only)
  • Undervoltage-Lockout (UVLO) programmed to 4.5V (ADPL86610EVKIT and ADPL86611EVKIT only)
  • Overvoltage-Lockout (OVLO) programmed to 36V (ADPL86610EVKIT and ADPL86611EVKIT only)
  • Jumper configurable current-limit (selected as 250mA by default)
  • Current-limit mode set to Autoretry by default
  • Proven Printed Circuit Board (PCB) layout
  • Fully assembled and tested

Applications

  • Sensor systems
  • Condition monitoring
  • Factory sensors
  • Process instrumentation
  • Weighing and batching systems
  • Industrial applications such as Programmable Logic Controller (PLC), network-control modules, and battery-operated modules

Required Equipment

  • ADPL86610EVKIT, ADPL86611EVKIT or ADPL86612EVKIT evaluation kit
  • 60VDC power supply
  • Multimeters
  • Adjustable load (0A to 1A)
  • USB-A male to USB-B male cable or 5VDC power supply

Board Layout

Mechanical Drawing - Analog Devices / Maxim Integrated ADPL8661xEVKIT Evaluation Kit
Published: 2026-01-27 | Updated: 2026-01-28