MACOM MADP-01102x Shunt PIN Diodes
MACOM MADP-01102x Shunt PIN Diodes offer lead-free 1.5mm x 1.2mm DFN surface-mount plastic packaged PIN diodes that provide both low and high signal frequency operation from 50MHz to 12GHz. The higher breakdown voltage and lower thermal resistance of the PIN diode provides peak power handling in excess of 100W. MACOM MADP-01102x Shunt PIN Diodes are ideally suitable for usage in higher incident power switches, phase shifters, attenuators, and limiter microwave circuits over a broad frequency where higher performance surface mount diode assemblies are required.
Features
- 3 Terminal LPF broadband shunt structure
- 50MHz to 12GHz broadband frequency
- >100W peak power handling
- <0.1dB shunt insertion loss
- >23dB shunt isolation
- < 45°C/W thermal resistance
- Lead-free 1.5mm x 1.2mm 6-lead DFN package
- RoHS compliant and 260°C reflow
Applications
- Higher incident power switches
- Phase shifters
- Attenuators
- Limiter microwave circuits
Functional Diagram
View Results ( 3 ) Page
| Part Number | Pd - Power Dissipation | Maximum Diode Capacitance | Maximum Series Resistance @ Minimum IF | Maximum Series Resistance @ Maximum IF | Vr - Reverse Voltage |
|---|---|---|---|---|---|
| MADP-011029-14150T | 7.5 W | 400 fF | 1.5 Ohms | 1.9 Ohms | 400 V |
| MADP-011027-14150T | 3.3 W | 350 fF | 1.9 Ohms | 2.6 Ohms | 100 V |
| MADP-011028-14150T | 4.3 W | 300 fF | 3.4 Ohms | 4.4 Ohms | 200 V |
Published: 2013-10-24
| Updated: 2026-01-29