Lumileds LUXEON CoB Core Range Gen 6 & Gen 6 HE LEDs
Lumileds LUXEON CoB Core Range Gen 6 and Gen 6 HE LEDs offer a small Light-Emitting Surface (LES) and industry-leading thermal resistance, enabling simplified and less expensive luminaire designs. The LEDs are hot-tested at +85°C (real-world operating conditions) and minimize additional testing needs. The Lumileds LUXEON CoB Core Range Gen 6 LEDs are available in a 3-step MacAdam ellipse, ensuring uniform optical performance in various applications.Features
- Supported by a comprehensive optical, mechanical, and electrical ecosystem
- 3-step MacAdam ellipse color definition offering freedom from Binning for color consistency from luminaire to luminaire
- High flux densities with a small LES
- Up to 4x lower thermal resistance than the competition, enabling smaller heatsinks and higher lumens
Applications
- Acorn
- Bike lights
- Bollard
- Cobra head
- Downlights
- Floodlights
- Headlamps
- High bay
- High mast
- LED landscape and pathway lighting
- Low bay
- Moving head
- Post top
- Retrofit lamps
- Sconce
- Spotlights
- Torch
- Track lights
- Wall pack
- Wall wash
Specifications
- 20mm x 24mm, LES 16.2mm robust package
- Thermal resistance of 0.16°C/W (G6 HE) and 0.2°C/W (G6)
- Exceptional efficacy delivering >200lm/W at 3000K, 90CRI, 1958mA, Tj 50°C (G6 HE) and >191lm/W at 3000K, 90CRI, 1853mA, Tj 50°C (G6)
- Wide color options of CCT range 2700K to 5000K at 90 CRI, available in standard on BBL and PW color points
- +125°C LED junction temperature (DC and pulse)
- -40°C to +105°C operating case temperature range
- Energy efficiency class D
Published: 2024-06-04
| Updated: 2025-07-31