Littelfuse Ultra Low Capacitance TVS SPA Diodes provide higher-order ESD protection for challenging high-speed serial interfaces. Littelfuse Ultra Low Capacitance TVS SPA Diodes are ideally suited for 10/100/1000 Ethernet and data line applications.
Features
Provides higher-order ESD protection for challenging high-speed serial interfaces
Unidirectional or bidirectional
1 to 8 channels
5V to 28V working voltage
Up to -55°C to +125°C operating temperature range
Applications
10/100/1000 Ethernet
Data lines
Featured Diodes
Littelfuse SP8008 TVS Diode Arrays
Low capacitance ESD protection exceeding the IEC 61000-4-2 contact ESD level of ±8kV.