Leopard Imaging LI-IMX424-GW5400-FPDLINKIII-120H Camera

Leopard Imaging LI-IMX424-GW5400-FPDLINKIII-120H Camera features a Sony diagonal 9.69mm (Type 1/1.7) CMOS image sensor (IMX424). This camera has 1920H x 1080V active pixels and a 2.25µm x 2.25µm pixel size. The LI-IMX424-GW5400-FPDLINKIII-120H camera operates at a 12V power supply voltage and -40°C to 85°C temperature range. This camera is available in 30mm x 30mm dimensions. The Leopard Imaging LI-IMX424-GW5400-FPDLINKIII-120H camera is ideally used for automotive ADAS and ADAS + viewing fusion.

Features

  • Sony diagonal 9.69mm (Type 1/1.7) CMOS image sensor (IMX424)
  • 1/1.7" optical format
  • 1920H x 1080V resolution
  • 2.25um x 2.25um pixel size
  • YUV output without compression
  • Includes GEO Semi GW5400 ISP
  • Support HDR
  • Lens - FOV H 40°/60°/120°
  • TI953 serializer
  • Support 9V to 19V power supply
  • FAKRA Z TYPE connector
  • IP Rating of IP67 or IP69K
  • -40° to 85°C operating temperature 
  • -40° to 125°C storage temperature
  • 30mm x 30mm x 37.8mm size
  • 50g weight

Applications

  • Automotive ADAS
  • ADAS + Viewing Fusion
Published: 2022-08-08 | Updated: 2022-08-31