Ledil TOBA-B-25-x 25mm Chip-on-Board (COB) Connectors
Ledil TOBA-B-25-x 25mm Chip-on-Board (COB) Connectors are designed for easy installation and feature pre-installed wires for quick, tool-free assembly. These connectors feature a twist-and-lock mechanical interface that provides a stable and reliable electrical connection between the COB module and the luminaire system. The TOBA is a compact COB connector family available with a diameter of 25mm and a height of 3.60mm. These TOBA connectors are compatible with YASMEEN-25.
Features
- 25mm connector compatible with YASMEEN-25
- Compact COB connector
- 25.0mm x 25.0mm diameter
- 3.60mm height
Additional Resource
Published: 2026-07-15
| Updated: 2026-07-21