Tark Thermal Solutions OptoTEC™ OT Thermoelectric Modules

Tark Thermal Solutions OptoTEC™ OT Thermoelectric Modules are used in the telecom and photonics industries to stabilize temperature in optical applications, such as laser diodes, IR sensors, and crystal oscillators. Tark OptoTEC modules offer multiple configurations and surface finishes.

Features

  • Miniature geometric sizes
  • Precise temperature control
  • Reliable solid state operation
  • No sound or vibration
  • DC operation
  • RoHS compliant

Applications

  • Laser diodes
  • CCD cameras
  • Infrared (IR) sensors
  • Pump lasers
  • Crystal oscillators
  • Optical transceivers
View Results ( 45 ) Page
Part Number Datasheet Qmax Maximum Current Maximum Voltage Delta Tmax Length Width Height Lead Length Maximum Operating Temperature RoHS - Mouser
387008190 387008190 Datasheet 970 mW Y
387007120 387007120 Datasheet 4.6 W 2 A 3.99 V 81.6 C 8.8 mm 11 mm 2.2 mm 50.8 mm + 150 C Y
387006839 387006839 Datasheet 3.1 W 1.5 A 3.48 V 72.9 C 12.3 mm 12.3 mm 2 mm 50.8 mm + 120 C Y
387006845 387006845 Datasheet 3.3 W 1.5 A 3.6 V 72.9 C 8.8 mm 11 mm 2.8 mm 50.8 mm + 120 C Y
387006893 387006893 Datasheet 7.1 W 1.5 A 7.9 V 72.9 C 13.2 mm 13.2 mm 2.4 mm 50.8 mm + 120 C Y
387006897 387006897 Datasheet 3.1 W 1.9 A 2.67 V 72.9 C 6 mm 8.2 mm 1.7 mm 50.8 mm + 120 C Y
387006898 387006898 Datasheet 4.7 W 1.9 A 4.07 V 72.9 C 12.2 mm 6 mm 1.7 mm 50.8 mm + 120 C Y
387007123 387007123 Datasheet 9.7 W 2 A 8.37 V 81.6 C 13.2 mm 13.2 mm 2.2 mm 50.8 mm + 150 C Y
387007103 387007103 Datasheet 5.4 W 2.5 A 3.6 V 72.9 C 10 mm 10 mm 2.5 mm 50.8 mm + 120 C Y
387006795 387006795 Datasheet 1.7 W 800 mA 3.6 V 72.9 C 6.5 mm 6.5 mm 2.4 mm 50.8 mm + 120 C Y
Published: 2012-04-13 | Updated: 2025-08-22