Kingbright Right Angle SMD Chip LEDs
Kingbright Right Angle SMD Chip LEDs feature low power consumption and are ideal for backlight and indicators. These LEDs could be damaged due to electrostatic discharge and power surges. Therefore, it is recommended to use a wristband or anti-electrostatic glove when handling the LEDs. The right-angle SMD chip LEDs are available in various colors and different dimensions. Kingbright Right Angle SMD Chip LEDs are ideal for backlight, status indicators, wearable and portable devices, smart home appliances, and healthcare.Features
- Low power consumption
- Ideal for backlight and indicator
- 4000pcs/reel package
- Moisture sensitivity level is 3
- Tinned pads for improved solderability
- RoHS compliant
- APDA1806x Right Angle SMD Chip LEDs
- 1.8mm x 1.5mm x 0.6mm right angle SMD LED with 0.6mm thickness
- 4000pcs/reel package
- APPA3010x Right Angle SMD Chip LEDs:
- 3.0mm x 2.5mm x 1.0mm right angle SMD LED with 1mm thickness
- 2000pcs/reel package
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare
View Results ( 13 ) Page
| Part Number | Datasheet | Description | Illumination Colour | Wavelength/Colour Temperature | Luminous Intensity | Vf - Forward Voltage |
|---|---|---|---|---|---|---|
| APPA3010SECK | ![]() |
Single Colour LEDs 3x1mm SMD RA ORANGE | Orange | 605 nm | 650 mcd | 2.1 V |
| APPA3010QBC/D | ![]() |
Single Colour LEDs 3x1mm SMD RA BLUE | Blue | 465 nm | 200 mcd | 3.3 V |
| APPA3010ZGCK | ![]() |
Single Colour LEDs 3x1mm SMD RA GREEN | Green | 525 nm | 700 mcd | 3.3 V |
| APDA1806VBC/D | ![]() |
Single Colour LEDs 1.8x0.6mm SMD RA BLUE | Blue | 470 nm | 800 mcd | 3.3 V |
| APDA1806SECK | ![]() |
Single Colour LEDs 1.8x0.6mm SMD RA ORANGE | Orange | 605 nm | 3.3 cd | 2.1 V |
| APDA1806SECK/J3-PRV | ![]() |
Single Colour LEDs 1.8x0.6mm SMD RA RED | Hyper Red | 625 nm | 7.8 cd | 2.2 V |
| APDA1806SURCK | ![]() |
Single Colour LEDs 1.8x0.6mm SMD RA RED | Red | 630 nm | 3.6 cd | 1.95 V |
| APDA1806SYCK | ![]() |
Single Colour LEDs 1.8x0.6mm SMD RA YELLOW | Yellow | 590 nm | 1.1 cd | 2 V |
| APDA1806SYCK/J3-PRV | ![]() |
Single Colour LEDs 1.8x0.6mm SMD RA YELLOW | Yellow | 590 nm | 1.8 cd | 2 V |
| APDA1806ZGCK | ![]() |
Single Colour LEDs 1.8x0.6mm SMD RA GREEN | Green | 525 nm | 3.2 cd | 3.3 V |
Published: 2018-08-01
| Updated: 2022-12-08