Kingbright APGB0607 Series Miniature 0202 Bi-Color SMD LEDs
Kingbright APGB0607 Series Miniature 0202 Bi-Color SMD LEDs represent the 2nd generation bi-color series, incorporating the InGaN technology for superior intensity output. These LEDs feature an ultra-low profile with a thickness of 0.25mm and package dimensions of 0.65mm x 0.65mm. The APGB0607 LEDs are driven at a low forward voltage (5mA, IF) but produce optimal intensity output to meet both indoor and outdoor environmental requirements. These second-generation bi-color LEDs offer a 140° wide-viewing angle, and each color can be driven individually to provide more flexibility when designing packages for various applications. The APGB0607 SMD LEDs are ideal for use as a backlight or status indicator for portable devices, smart home appliances, consumer electronics, and healthcare applications.Features
- 0.65mm x 0.65mm SMD LED with 0.2mm thickness
- Bi-color combination with Blue and Green
- Low power consumption @ IF = 5mA
- Each color can be driven individually
- 140° wide viewing angle
- Package:
- 4000pcs/reel
- Moisture sensitivity level: 3
- Halogen-free
- RoHS compliant
Applications
- Backlighting
- Status indicators
- Smart home and consumer appliances
- Wearable and portable devices
- Healthcare
Additional Resource
PACKAGE DIMENSIONS
View Results ( 4 ) Page
| Part Number | Datasheet | Illumination Colour | Package/Case | Product | Viewing Angle | Wavelength/Colour Temperature | If - Forward Current | Vf - Forward Voltage | Length | Height | Width | Lens Colour | Lens Transparency | Series | Packaging | Configuration | Brand |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| APGB0607B7G22C | ![]() |
Blue, Green | SMD-4 | Bi-Color LEDs | 140 deg | 463 nm, 515 nm | 5 mA | 2.9 V, 2.85 V | 0.65 mm | 0.25 mm | 0.65 mm | Colorless | Clear | 0202 SMD | Reel | Dual | Kingbright |
| APGB0607B7R23C | ![]() |
Blue, Red | SMD-4 | Bi-Color LEDs | 140 deg | 463 nm, 632 nm | 5 mA | 2.9 V, 1.95 V | 0.65 mm | 0.25 mm | 0.65 mm | Colorless | Clear | 0202 SMD | Reel | Dual | Kingbright |
| APGB0607B7Y7C | ![]() |
Blue, Yellow | SMD-4 | Bi-Color LEDs | 140 deg | 463 nm, 591 nm | 5 mA | 2.9 V, 1.97 V | 0.65 mm | 0.25 mm | 0.65 mm | Colorless | Clear | 0202 SMD | Reel | Dual | Kingbright |
| APGB0607G22R23C | ![]() |
Green, Red | SMD-4 | Bi-Color LEDs | 140 deg | 515 nm, 632 nm | 5 mA | 2.85 V, 1.95 V | 0.65 mm | 0.25 mm | 0.65 mm | Colorless | Clear | 0202 SMD | Reel | Dual | Kingbright |
Published: 2024-04-17
| Updated: 2024-09-18