IXYS Trench 650V to 1200V XPT™ GenX4™ IGBTs
IXYS Trench 650V to 1200V XPT™ GenX4™ IGBTs are developed using a proprietary XPT thin-wafer technology and a state-of-the-art 4th generation (GenX4™) trench IGBT process. These insulated-gate bipolar transistors feature reduced thermal resistance, low energy losses, fast switching, low tail current, and high current densities. The devices exhibit exceptional ruggedness during switching and under short-circuit conditions.These through-hole IGBTs also offer square Reverse Bias Safe Operating Areas (RBSOA) up to the breakdown voltage of 1200V, making them ideal for snubber-less hard-switching applications. The ultra low-Vsat IGBT provides up to 5kHz switching. The IXYS XPT 4th Generation Trench IGBTs include a positive collector-to-emitter voltage temperature coefficient. This allows designers to use multiple devices in parallel to meet high current requirements and low gate charges, which help reduce gate drive requirements and switching losses.
Typical applications include battery chargers, lamp ballasts, motor drives, power inverters, power factor correction (PFC) circuits, switch-mode power supplies (SMPS), uninterruptible power supplies (UPS), and welding machines.
Features
- Developed using proprietary XPT thin-wafer technology and state-of-the-art 4th generation (GenX4™) trench IGBT process
- Low on-state voltages - VCE(sat)
- Up to 5kHz switching
- Positive thermal coefficient of VCE(sat)
- Optimized for high-speed switching (up to 60kHz)
- Short circuit capability (10µs)
- Square RBSOA
- Ultra-fast anti-parallel diodes (Sonic-FRD™)
- Hard-switching capabilities
- High power densities
- Temperature stability of diode forward voltage VF
- Low gate drive requirements
- International standard packages
Applications
- Battery chargers
- Lamp ballasts
- Motor drives
- Power inverters
- PFC circuits
- SMPS
- UPS
- Welding machines
Specifications
- Common
- 1200V VCES
- 20A IC110
- IXYA20N120A4HV
- ≤1.9V VCE(sat)
- 160ns tfi(typ)
- IXYA20N120B4HV
- ≤2.1V VCE(sat)
- 90ns tfi(typ)
- IXYA20N120C4HV
- ≤2.5V VCE(sat)
- 58ns tfi(typ)
Videos
| Part Number | Datasheet | Description | Pd - Power Dissipation | Continuous Collector Current Ic Max | Gate-Emitter Leakage Current | Collector-Emitter Saturation Voltage |
|---|---|---|---|---|---|---|
| IXYH85N120A4 | ![]() |
IGBTs TO247 1200V 85A XPT | 1.15 kW | 520 A | 100 nA | 1.8 V |
| IXYK140N120A4 | ![]() |
IGBTs Disc IGBT XPT Gen4 1200V 140A TO264 | 1.5 kW | 480 A | 200 nA | 1.7 V |
| IXYK110N120A4 | ![]() |
IGBTs TO264 1200V 110A GENX4 | 1.36 kW | 900 A | 200 nA | 1.8 V |
| IXYH100N65C5 | ![]() |
IGBTs 650V, 100A, XPT Gen5 C5 IGBT in TO-247AD | 750 W | 230 A | 100 nA | 1.68 V |
| IXYP35N65C5 | ![]() |
IGBTs 650V, 35A, XPT Gen5 C5 IGBT in TO-220 | 326 W | 90 A | 100 nA | 1.7 V |
| IXYA20N120A4HV | ![]() |
IGBTs TO263 1200V 20A XPT | 375 W | 135 A | 100 nA | 1.9 V |
| IXYA55N65B5 | ![]() |
IGBTs 650V, 55A, XPT Gen5 B5 IGBT in TO-263 | 395 W | 122 A | 100 nA | 1.3 V |
| IXYT85N120A4HV | ![]() |
IGBTs TO268 1200V 85A XPT | 1.15 kW | 520 A | 100 nA | 1.8 V |
| IXXH80N65B4 | ![]() |
IGBTs 650V/160A TRENCH IGBT GENX4 XPT | 625 W | 80 A | 100 nA | 2.1 V |
| IXYA20N120C4HV | ![]() |
IGBTs TO263 1200V 20A XPT | 375 W | 120 A | 100 nA | 2.5 V |