IXYS CPC1561B Solid State Relays

IXYS CPC1561B Solid State Relays are single-pole, normally open (1-Form-A) optically isolated solid-state relays with integrated current limit and thermal shutdown features. The current limit remains flat over the operating temperature range. IXYS CPC1561B Solid State Relays are ideal for replacing electromechanical relays while enhancing the robustness of applications. CPC1561B can switch 1ADC or 1Arms loads up to +60°C. CPC1561B incorporates thermal shutdown circuitry for improved survivability in harsh environments and is designed to pass regulatory voltage surge requirements when provided with appropriate over-voltage protection circuitry. CPC1561B is designed specifically for environmentally demanding AC or DC applications.

Features

  • 1ADC/Arms to +60°C
  • 60V blocking voltage
  • Highly robust switching relay
    • Integrated active current-limit protection
    • Thermal shutdown
  • Auto-recovery following fault removal
  • 2.5mA input control current
  • Linear AC or DC operation
  • Low power consumption
  • Clean, bounce-free switching
  • Low power drive requirements
  • Flammability rating UL 94 V-0

Applications

  • 16V to 24V AC systems
  • Security systems
  • Residential and building controls
  • Gaming
  • Instrumentation
  • Battery-powered systems

Videos

Block Diagram

Block Diagram - IXYS CPC1561B Solid State Relays
Published: 2020-09-21 | Updated: 2024-05-29