iNRCORE 1000 Base-T Transformer Modules
iNRCORE 1000 Base-T Transformer Modules feature 350µH Output Capacitor-Less (OCL) with 8mA bias at extended temperatures. These modules are available in two versions: the 10/100/1000 Base-T Ruggedized Extended Temperature Modules and 1000 Base-T Military/Aerospace Grade Modules.10/100/1000 Base-T Ruggedized Extended Temperature Modules:
The 10/100/1000 Base-T Ruggedized Extended Temperature Modules are single and dual-port modules that are IEEE 802.ab compliant. These modules come in standard and extended versions depending on the operating and storage temperature ranges. The 10/100/1000 modules feature 245°C peak reflow temperature.
1000 Base-T Military/Aerospace Grade Modules:
The 1000 Base-T military/aerospace grade modules are IEEE802.3 compliant. These modules feature an epoxy encapsulated package that withstands 235°C peak temperature.
Features
- Compliant with IEEE 802.ab
- 350µH OCL with 8mA bias at extended temperatures
- 245°C peak reflow temperature for RoHS versions (MSL 4)
- Sn63/Pb37 (RoHS version available with 100% pure tin) lead finish
- Two operating and storage versions are available
- -40°C to 85°C standard temperature range
- -55°C to 125°C extended temperature range
1000 Base-T transformers electrical specifications chart
Additional Resources
Published: 2018-10-31
| Updated: 2022-09-02