Innovative Sensor Technology KZ-011-0400 Nesthorn Miniature Force Sensors

Innovative Sensor Technology KZ-011-0400 Nesthorn Miniature Force Sensors are based on thin-film strain gauges with high precision. These sensors measure force using metal resistors deposited directly onto insulated metallic substrates, eliminating manual adhesive bonding. The KZ-011-0400 nesthorn force sensors measure or apply force via a central round‑head rivet. These sensors are easy to integrate by screw, clamping, or clipping them into place. The KZ-011-0400 nesthorn force sensors can fit into small spaces and help reduce costs and footprint. These sensors are available in various force ranges and can be supplied with or without housing. Typical applications include process control, mechanical engineering, medical devices, watchmaking equipment, measuring and testing equipment, and robotics.

Features

  • 0N to 18N to 0N to 300N measurement ranges
  • Force is applied to a round-head rivet
  • Compact and robust design
  • The sensor can be mounted in a blind hole with a diameter of 12mm
  • Available in several force ranges and variants
  • Optional stainless-steel housing

Applications

  • Process control
  • Mechanical engineering
  • Medical devices
  • Robotics
  • Measuring and testing equipment
  • Watchmaking equipment

Illustration

Innovative Sensor Technology KZ-011-0400 Nesthorn Miniature Force Sensors

Dimensions and Integration

Mechanical Drawing - Innovative Sensor Technology KZ-011-0400 Nesthorn Miniature Force Sensors
Published: 2026-04-08 | Updated: 2026-04-22