Infineon Technologies TLx5572 Miniature TMR Current Sensors

Infineon TLx5572 Miniature TMR Current Sensors are coreless, tunnel magnetoresistance-based current sensors for cost-sensitive AC and DC sensing applications. The sensors enable galvanically isolated current measurement on external current rails while minimizing power losses and parasitic inductance, making them ideal for compact current-sensing designs and shunt replacement architectures.

The Infineon TLx5572 Miniature TMR Current Sensors deliver stable sensitivity and offset over temperature and over the lifetime, with a minimum bandwidth of 1MHz and a fast 140.4ns response time. The family supports both 3.3V and 5V supply operation and offers multiple magnetic full-scale ranges for low- and high-current applications.

The sensors are designed for battery-powered tools, service robots, drones, e-Bikes, e-Scooters, home appliances, smart home systems, flaps, actuators, power-closing systems, pumps, and redundant sensing applications. The TLx5572 devices are offered in a compact PG-SOT23-6-4 package and include industrial variants with an analog output for external current-rail measurement.

Features

  • Coreless TMR current sensing for cost-sensitive current measurement applications
  • Galvanically isolated current measurement on external current rails
  • Minimized power losses and the lowest possible parasitic inductance on external current rails
  • Shunt replacement support for reduced BOM, footprint, and cost
  • Typical sensitivity error over temperature of ±2.7%
  • Accurate AC and DC current sensing with stable sensitivity and offset over temperature and lifetime
  • Typical offset error over temperature of ±150μT
  • Minimum bandwidth of 1MHz
  • Fast response time of 140.4ns
  • Ultra-low noise of up to 8.1μTRMS until 1MHz bandwidth
  • 3.3V and 5V supply voltage support
  • Product validation according to JEDEC JESD47

Applications

  • Battery-powered tools
  • Service robots and drones
  • e-Bikes and e-Scooters
  • Home appliances and smart home systems
  • Flaps, actuators, power-closing systems, and pumps
  • Redundant sensing

Specifications

  • Interface of analog output for TLI5572-AE06E1-E0001
  • Current rail type of external current rail for TLI5572-AE06E1-E0001
  • Accuracy of 3% for TLI5572-AE06E1-E0001
  • PG-SOT23-6-4 package across the listed industrial variants
  • TLI5572-AE06E1-E0001
    • Full-scale magnetic range of ±10mT at 5V
    • Full-scale magnetic range of ±6mT at 3.3V
    • Marking type 72M
  • TLI5572-AE08E1-E0001
    • Full-scale magnetic range of ±13mT at 5V
    • Full-scale magnetic range of ±8mT at 3.3V
    • Marking type 72L
  • TLI5572-AE12E1-E0001
    • Full-scale magnetic range of ±20mT at 5V
    • Full-scale magnetic range of ±12mT at 3.3V
    • Marking type 72K
  • TLI5572-AE24E1-E0001
    • Full-scale magnetic range of ±41mT at 5V
    • Full-scale magnetic range of ±25mT at 3.3V
    • Marking type 72I

Functional block diagram

Block Diagram - Infineon Technologies TLx5572 Miniature TMR Current Sensors

Application circuit

Application Circuit Diagram - Infineon Technologies TLx5572 Miniature TMR Current Sensors
Published: 2026-06-18 | Updated: 2026-06-25