Infineon Technologies Medium-Voltage CoolGaN™ Bidirectional Switches
Infineon Technologies Medium-Voltage CoolGaN™ Bidirectional Switches comprise monolithic bidirectional switches (BDS) based on Infineon's gallium nitride technology. The devices are normally off, with a single Schottky gate (SG) and the ability to block voltages and current in both directions. These Infineon Technologies Medium-Voltage CoolGaN™ Bidirectional Switches come in extremely small packages, making them a great fit for serving as battery disconnect switches in various applications.
Features
- 40V bidirectional e-mode transistor
- Common-source configuration
- Bidirectional blocking capability
- Low on-resistance
- Qualified according to JEDEC
- Fits in a smaller package than a back-to-back Si solution
- 72mW of power loss savings at +25°C
- Power loss reduction is >100mW at high temperatures
Applications
- Mobile device and smartphone solutions
- Power conversion
Packages & Circuit Diagrams
Published: 2026-03-04
| Updated: 2026-03-17