Infineon Technologies KIT_PSC3M6_CC2 PSOC™ Motor Control Kit
Infineon Technologies KIT_PSC3M6_CC2 PSOC™ Motor Control Kit is an evaluation board designed to develop PSOC™ Control C3-based motor control solutions. This motor control kit integrates MADK (M1/M3/M5) boards or the 100-pin HD connector to drive a wide range of motors. The KIT_PSC3M6_CC2 PSOC™ motor control kit features an isolated onboard debugger, 2 user LEDs, 1 Debug LED, 1 COM LED, and 4x Hall sensor and encoder interfaces. This motor control kit is a subset of the KIT_PSC3M6_MC1 kit without the power board or quad motor adapter card. Typical applications include washing and drying, motor control, Heating Ventilation and Air Conditioning (HVAC), drones, and AC-DC power conversion.
Features
- PSOC™ Control C3M6 (PSC3M6GES3AHQ1)
- Supports MADK power boards (M1/M3/M5)
- Supports 100-pin HD connector interface
- On-board debugger (SEGGER J-Link LITE)
- 2 user LEDs, 1 Debug LED, and 1 COM LED
- Selectable 3.3V or 5V analog signal range
- 2 user switches and 2 potentiometers
- 4x Hall sensor and encoder interfaces
- USB Full-Speed device interface
- Supports multiple package footprints
Applications
- Washing and drying
- Motor control
- Drones
- AC-DC power conversion
- Heating Ventilation and Air Conditioning (HVAC)
Kit Contents
- KIT_PSC3M6_CC2 motor control card
- USB Type-A to Type-C® cable
Block Diagram
Additional Resources
Published: 2026-10-14
| Updated: 2026-10-29