Infineon Technologies XENSIV™ 60GHz Radar Sensor for Automotive
Infineon Technologies XENSIV™ 60GHz Radar Sensor for Automotive enables ultra-wideband FMCW operation in a small package. Sensor configuration and data acquisition are enabled via a digital interface, and the integrated state machine enables independent data acquisition while optimizing power consumption to the lowest possible level. The Infineon Technologies XENSIV 60GHz Radar Sensor is qualified for automotive applications under AEC-Q100 Grade 2.
Features
- 60GHz radar for FMCW operation
- 8.0mm × 8.0mm × 0.86mm package size
- Antennas-in-Package (AIP)
- Ultra-low power consumption
- AEC-Q100, Grade 2 qualified
- High 4.7GHz bandwidth
- Built-in crystal oscillator
- High resolution with sub-cm detection
- Micro-motion detection with steep chirps
- Reliable azimuth and elevation sensing
- Low power with minimal MCU involvement
- Autonomous FSM reduces power usage
- Robust spatial sensing with 2Tx/4Rx
Applications
- Unattended/left-behind child detection
- Seat occupancy detection to optimize seat belt reminder
- Gesture sensing for car infotainment
- Driver vital-sign and drowsiness monitoring (heart rate, respiration)
- Intrusion and proximity alerts
Block Diagram
Published: 2026-04-29
| Updated: 2026-06-08