Infineon Technologies EiceDRIVER™ 1EDI Evaluation Boards
Infineon Technologies EiceDRIVER™ 1EDI Evaluation Boards include the 1EDI3028AS or 1EDI3038AS high- and low-side drivers. The 1EDI3028AS is for IGBT-based applications, while the 1EDI3038AS is for SiC-based applications. Each Infineon Technologies EiceDRIVER 1EDI Evaluation Board supports a half-bridge configuration, allowing the mounting of HybridPACK™ DSC IGBTs, HybridPACK DSC CoolSiC™, and TO-247-3/-4 discrete devices.
Features
- Half-bridge gate driver board
- Online simulation available
- Easy product performance evaluation
- Shortens development efforts
- Accelerates time to market
Applications
- Inverters for electric motor drives
- Motor control
- Efficient power conversion
- Battery Management System (BMS)
- Switching of power devices
- Cell balancing and protection
- DC-DC voltage conversion
- Onboard Charger (OBC) AC-DC conversion
- Power Distribution Unit (PDU) control
- Switching control in thermal management systems
- Auxiliary systems (e.g., HVAC)
Published: 2026-08-11
| Updated: 2026-08-11