HUBER+SUHNER 4.3-10 TETRA Band Coaxial Surge Protectors
HUBER+SUHNER 4.3-10 TETRA Band Quarter-wave Coaxial Surge Protectors provide protection to sub-500MHz communications and 3GPP band 71. These surge protectors feature up to 100kA maximum high current handling capability, 50Ω impedance, and 380MHz to 700MHz frequency frame. The TETRA band quarter-wave EMP surge protectors with a 4.3-10 connector type are NEMP tested and come in a Brass/SUCOPLATE (R) housing material/plating. These surge protectors are RoHS and REACH compliant with an operating temperature range of -40°C to 85°C. Typical applications include smart metering, railway track-side, military communications, energy plants and wind farms, industry, and Terrestrial Trunk Radio (TETRA).Features
- Ready for TETRA, sub-500MHz communications and 3GPP band 71
- NEMP tested
- Maintenance-free products
- Highest current handling capability up to 100kA maximum
- Excellent PIM performance
- RoHS compliant
- REACH compliant
Specifications
- 50Ω impedance
- ≥18dB typical return loss
- <0.1dB typical insertion loss
- <2500W CW power frame
- <25kW peak power frame
- Return loss:
- 380MHz to 470MHz: >= 20dB
- 470MHz to 600MHz: >= 18dB
- 600MHz to 700MHz: >= 21dB
- Frequency range:
- Band 1:
- 380MHz to 470MHz
- Band 2:
- 600MHz to 700MHz
- Band 1:
- -40°C to 85°C operating temperature range
- Brass/SUCOPLATE (R) housing material/plating
Applications
- Terrestrial Trunk Radio (TETRA)
- 5G communications (600MHz to 700MHz as defined in the 3GPP band 71)
- Smart metering
- Railway track-side
- Military communications
- Energy plants and wind farms
- Industry
Published: 2024-12-17
| Updated: 2025-01-16