Hirose Electric ZE05 (Hybrid) Automotive Interface Connectors
Hirose Electric ZE05 (Hybrid) Automotive Interface Connectors are hybrid-type connectors featuring signal contacts with a 0.5mm tab size and 2mm pitch and power contacts with a 1.5mm tab size and 3mm pitch. Hirose ZE05 (Hybrid) Automotive Interface Connectors provide high temperature resistance up to +125°C and high vibration resistance. This space-saving connector series features a rated current of 2A (signal) and 10A (power).
Features
- High vibration resistance
- Female contact with the original three-point contact design
- Dual spring for stability
- Maintains contact under intense vibration, enhancing reliability
- Rated current
- 2A signal (all pins power supply)
- 10A power (all pins power supply)
- Compatible cable
- 22AWG to 20AWG or 26AWG to 24AWG signal
- 18AWG to 16AWG power
- Space-saving
- Signal contacts
- 0.5mm tab size
- 2mm pitch
- Power contacts
- 1.5mm tab size
- 3mm pitch
- Signal contacts
- High temperature resistance
- Up to +125°C
- Suitable for automotive and other high-temperature applications
Specifications
- Maximum contact resistance at 1A
- 10mΩ (signal contact)
- 2mΩ (power contact)
- 1000VAC for 1 minute withstanding voltage
- 60VAC/DC rated voltage
- 30 insertion/extraction cycles of mating durability
- 100MΩ minimum at 500VDC insulation resistance
- -40°C to +125°C operting temperature range
Space-saving dimensions
Vibration Resistance
Published: 2026-07-14
| Updated: 2026-07-28