Hirose Electric W.FL2 Connectors and Cable Assemblies

Hirose Electric W.FL2 Ultra-Small Surface Mount Coaxial Connectors and Cable Assemblies are low profile, lightweight, and feature a nominal mating height of 1.18mm (max. 1.3mm). The W.FL2 Series features high-frequency performance up to 6GHz. Applications include Mobile phones, wireless LAN related applications, BLUETOOTH® protocol devices, PDA, GPS, wireless communication devices, electronic measuring instruments, and any application requiring high-frequency transmission using ultra-small coaxial connectors.

Features

  • Nominal mated height of 1.18mm (Max. 1.3mm)
  • Small board footprint
  • Extremely lightweight
  • Accepts high-frequency transmission of DC to 6GHz
  • Automatic board placement
  • Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
  • Simple connector mating / un-mating

Applications

  • Mobile phones
  • Wireless LAN related applications
  • Bluetooth protocol devices
  • PDA
  • GPS
  • Wireless communication devices
  • Electronic measuring instruments

Specifications

  • 50Ω nominal characteristic impedance
  • DC to 6GHz frequency range
  • 20mΩ max. (center contact), l0mΩ max. (outer contact) contact resistance
  • 500MΩ min., 100VDC insulation resistance
  • 200VAC / 1 minute withstanding voltage
  • V.S.W.R.:
    • 1.3 max. (DC to 3GHz)
    • 1.4 max. (3GHz to 6GHz)
  • -40°C to +90°C (RH 90% max.) operating temperature range
Published: 2014-02-11 | Updated: 2022-03-11