Hirose Electric N.FL Coaxial Connector
Hirose Electric N.FL Coaxial Connector features a low-profile mating height of 1.4mm (1.5mm maximum) and a surface-mount design. This ultra-miniature, lightweight coaxial connector offers high-frequency performance of 1.3 maximum voltage standing wave ratio (VSWR) (DC to 6GHz). Hirose Electric N.FL Coaxial Connector is ideal for any application requiring high-frequency transmission using a small coaxial connector.
Features
- Low profile
- 7.7mm² small size
- Lightweight
- Accepts high-frequency transmission
- Board placement with automatic equipment
- Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
- RoHS compliant
Applications
- Mobile phones
- Wireless communication devices
- Electronic measuring instruments
- GPS
- Wireless LAN
- BLUETOOTH®
Published: 2013-12-06
| Updated: 2025-06-20