Hirose Electric KMA01 RF Coaxial Connectors

Hirose Electric KMA01 RF Coaxial Connectors are wire-to-board and wire-to-wire connectors for video transmission and antenna communication. These RF coaxial connectors offer excellent high-frequency performance and are compatible with 3mm diameter cables. The Hirose KMA01 series is designed to meet strict automotive requirements and is ideal for in-vehicle systems.

Features

  • Wide range of low-profile coaxial connector variations: wire-to-board and wire-to-wire types
  • Designed to meet strict automotive requirements
  • Excellent high-frequency performance
  • 1.5 maximum VSWR (0GHz to 6GHz)
  • Housing structure compatible with 3mm diameter cable

Applications

  • Automotive in-vehicle systems
    • Infotainment
    • Cameras
    • Antennas
  • Robotics
  • Agriculture

Specifications

  • -40°C to +105°C operating temperature range
  • 30 mating/unmating cycles
  • One to five positions
  • 50Ω characteristic impedance

Videos

Dimensions

Mechanical Drawing - Hirose Electric KMA01 RF Coaxial Connectors
Published: 2026-06-25 | Updated: 2026-08-11