Hirose Electric FH58 / FH58M Connectors

Hirose Electric FH58 / FH58M Connectors maximize board space with a combination of a 0.2mm/0.25mm pitch and a narrow depth of 3.1mm. Chucking metal at both sides of the connector provides a high FPC retention force. This chucking metal allows the connector to accept horizontal FPC insertions and provides a clear, tactile click. Hirose Electric FH58 / FH58M Connectors support high-speed transmission with excellent impedance characteristics.

Features

  • Maximizes board space
  • High FPC retention force
  • High reliability top and bottom contact structure
  • Supports high-speed transmissions
  • Environmentally friendly
  • Halogen free
Published: 2016-05-31 | Updated: 2025-09-26