- Home
- NEWEST Products
- New by Manufacturer
- Hammond Manufacturing
- UL 508A Certified Enclosures - Hammond Manufacturing
Hammond Manufacturing UL 508A Certified Enclosures
Hammond Manufacturing UL 508A Certified Enclosures are suitable for covering complete control panels and meet rigorous standards, ensuring safety in industrial settings. These enclosures have markings and ventilation openings and are ideal for internal wiring, field wiring, disconnect switches, and more. Hammond Manufacturing UL 508A Certified Enclosures meet nationally recognized safety standards and have been rigorously tested to ensure their quality.UL 508A Standard
UL 508A is a control panel standard that industrial equipment must meet. The standard is for the safety of industrial control panels, which are assemblies of components that include control circuit components, motor controllers, and other devices. The UL 508A standard focuses specifically on the construction and installation of industrial control panels, including the enclosure, wiring methods, and component selection.
Featured Products
Hammond Manufacturing 2STFS/D Type 4X Stainless Steel Enclosures
Features a 20° sloped top that prevents water from resting on top of the enclosure.
Hammond Manufacturing 1414 Industrial Automation Control Panels
Provide protection where equipment may be hosed down or wet and where corrosion is a problem.
Hammond Manufacturing 1418 Type 4X Stainless Steel & Aluminum Enclosures
Provides protection where equipment may be hosed down, become extremely wet or subject to corrosion.
Hammond Manufacturing 1418 Series Industrial Automation Control Panels
Complies with IEC 60529 (IP66/IP54), meets or complies with various UL 508A, CSA, & NEMA standards.
Hammond Manufacturing 1435 Series Industrial Automation Control Panels
Designed to house electrical, electronic, hydraulic, and pneumatic controls and instruments.
Hammond Manufacturing 1437/SS Pushbutton Enclosures
Designed to accept standard, heavy-duty, oil-tight pushbuttons, switches, and pilot lights.
Hammond Manufacturing Type 4 Mild Steel Wallmount Disconnect Enclosures
Designed for house safety disconnect equipment and comply with NEMA Type 4, 12, and 13 standards.
Hammond Manufacturing 1471 Type 12 Console Cabinets
Heavy-duty construction offers protection from oil, dirt, dust, and water.
Hammond Manufacturing Type 12 Consolets
Ideal for flat or surface mounting or pedestal to provide the 30° or 60° control slope.
Hammond Manufacturing 1489 Type 12 Mild Steel Pushbutton Enclosures
Meets UL 508A & designed to accept standard heavy-duty oil-tight pushbuttons & pilot lights.
Hammond Manufacturing Type 12 Mild Steel Pushbutton Enclosures
Designed to accept standard heavy-duty oil-tight pushbuttons, switches, and pilot lights.
Hammond Manufacturing 1555F Watertight Enclosures
Designed for harsh industrial environments or outdoor applications, with robust mounting flanges.
Hammond Manufacturing CS Type 1 Mild Steel Junction Boxes
Features screw covers without knockouts, designed for general-purpose indoor commercial use.
Hammond Manufacturing HDME NEMA Rated Dust-Tight Server Cabinets
Designed to house network access equipment in harsh environments, including factory floors.
Hammond Manufacturing HJ & HJ H Type-4, 12 Mild Steel Junction Boxes
For use as instrument enclosures or electric, hydraulic, or pneumatic control housings.
Hammond Manufacturing HN4x Type 4/4X Steel Enclosures
Designed to enclose electrical, hydraulic, and pneumatic equipment, meets UL 508A standards.
Hammond Manufacturing Hygienic Type 4X Stainless Steel Enclosures
Enclose pushbuttons and indicators while protecting against harsh and hygienic environments.
Hammond Manufacturing Type 12 Mild Steel Miniature Pushbutton Enclosures
Accepts 22mm oil-tight pushbuttons, switches & pilot lights; protects from dirt, dust, oil & water.
Hammond Manufacturing Type 4, 4X Mild Steel & Stainless Steel Consolets
Offer sloped surfaces for switches, indicator lights, and mounting keyboards.
Hammond Manufacturing Waterfall IP69K/Type 4X Stainless Steel Enclosures
Sloped-top enclosures with quarter-turn door latches, protects against harsh environments.
Hammond Manufacturing Eclipse 4X Stainless Steel Wall-Mount Enclosures
Protects electrical and/or electronic equipment from harsh environments in wall-mount applications.
Hammond Manufacturing Eclipse Junior 4 Mild Steel Junction Boxes
Designed to enclose electrical equipment to protect against harsh industrial environments.
Hammond Manufacturing Eclipse Junior 4X Stainless Steel Junction Boxes
Features continuous hinge door with a quarter turn and designed for use as instrument enclosures.
Hammond Manufacturing Eclipse Junior Type 4X Aluminum Junction Boxes
Features a 0.08" Type H-32 aluminum construction for instrument enclosures and control housings.
Hammond Manufacturing Eclipse Stainless Steel Wall-Mount Enclosures
Designed to enclose electrical and electronic equipment in wall-mount applications.
Hammond Manufacturing Eclipse Type 4 Mild Steel Enclosures with Window
Designed for viewing component operation while maintaining protection ratings.
Hammond Manufacturing Eclipse Type 4 Mild Steel Wall-Mount Enclosures
Attractive latching systems, hidden hinges, and a wide range of sizes with practical accessories.
- Hammond Manufacturing