Guerrilla RF GRF0005 GaN HEMT Power Transistor
Guerrilla RF GRF0005 GaN HEMT Power Transistor is a 5W (P3dB) unmatched discrete GaN-on-SiC HEMT which operates from DC to 12GHz on a 40V supply rail. This power transistor supports both linear and pulse operations and is 100% DC and RF production-tested, lead-free, and RoHS-compliant. The GRF0005 GaN HEMT power transistor operates at 18.9dB saturated gain, 48.7% saturated drain efficiency, and 38.7dBm saturated output power with a reference of 40V/20mA/3GHz. This power transistor is housed in an industry-standard 3mm x 3mm surface mount QFN-16 package. Typical applications include cellular infrastructure, radar, communications, and test instrumentation.
Features
- DC to 12GHz operating frequency range
- 28V and 40V operating drain voltage
- 5W (P3dB) maximum output power
- Support both linear and pulse operations
- 100% DC and RF production tested
- 3mm x 3mm compact QFN-16 package
- 40V/20mA/3GHz reference:
- 18.9dB saturated gain
- 48.7% saturated drain efficiency
- 38.7dBm saturated output power
Applications
- Cellular Infrastructure
- Radar
- Communications
- Test Instrumentation
Block Diagram
Dimensions
Additional Resources
Published: 2026-10-27
| Updated: 2026-10-27