GCT DC Power Jacks
GCT DC Power Jacks are PCB-mounted cylindrical connectors with a central metal pin. GCT DC Power Jacks come in a variety of sizes to suit a range of power ratings and offer vertical and horizontal orientations as well as thru hole and SMT mounting styles. These connectors are normally used in an input/output function on handheld equipment. They are mounted on a PCB and through a panel cut out to allow connection to a power supply.Features
- Small cylindrical connectors with a central metal pin
- A range of power ratings
- Includes shielded version
- Vertical and horizontal PCB orientation
- Thru-hole and SMT PCB mount type
- Designed for input/output function on handheld equipment
Specifications
- 2.5A to 8A current rating
- 16VDC or 20VDC voltage rating
- 0.65mm to 2.5mm inside contact diameter
- 2.8mm to 6.4mm outside contact diameter
- -20°C to +70°C operating temperature range
Published: 2021-04-29
| Updated: 2025-02-28