Amphenol FCI Replaceable Battery Connectors

Amphenol FCI Replaceable Battery Connectors are compact design, high reliability, and durable battery connectors for small devices. These connectors consist of spring and blade types and are available in 2.0mm, 2.5mm, 3.0mm, 3.6mm, and 4.6mm pitch. The replaceable battery connectors come in 2 to 10 positions that support up to 10A. These replaceable battery connectors meet new laws and requirements for more sustainable, circular, and safe batteries. The replaceable battery connectors are adopted across applications like smart home devices, e-cigarettes, household appliances medical devices, and rugged handhelds.

Features

  • Compact design to minimize PCB space
  • Industry-standard pitch to mate with regular battery types
  • Reliable terminal design 
  • Various positions to allow design flexibility
  • Surface mount and through-hole termination styles
  • Meeting international requirements on replaceable batteries
  • Industry-standard pitch 2.0/2.5mm
  • Mate with common replaceable batteries
  • Various positions include 2 to 10pins
  • RoHS-compliant, lead-free, and halogen-free
  • -40°C to 85°C operating temperature range
  • High conductivity copper alloy
  • Support high current rating from 1A to 10A
  • Provides high durability up to 5000 cycles
  • SMT and TMT termination and right-angle and vertical configurations
  • Supports different building practices
  • Wide range of working heights
  • Provides high contacting reliability
  • Meets environmental requirements

Applications

  • E-cigarette
  • Smart home
  • PC/tablet
  • Smart devices
  • Server
  • Ruggedized handheld
  • Medical device
Amphenol FCI Replaceable Battery Connectors

Specifications

  • Electrical performance:
    • <30mΩ LLCR
    • >250VRMS dielectric withstanding voltage
    • >1000MΩ insulation resistance
    • 1A to 10A current rating range
  • Mechanical performance:
    • Durability:
      • >3000 cycles for spring contact
      • >2000 cycles for blade contact
    • 9.8N maximum mating force

Types of Replaceable Battery Connectors

Amphenol FCI Replaceable Battery Connectors
Published: 2025-01-28 | Updated: 2025-02-17