Amphenol FCI BASICS Liquid Cooling Leakage Detection Cables

Amphenol FCI BASICS Liquid Cooling Leakage Detection Cables are leak detection sensor cable assemblies designed to identify coolant leakage in liquid-cooled thermal management systems. As liquid cooling becomes increasingly important for managing heat generated by advanced computing platforms, these cable assemblies provide a reliable means of detecting leaks and maintaining system operation. Leakage detection cable assemblies employ proven leak-detection technology for systems with liquid cold plates. Features include flexible insulation, high sensitivity, reusable design, and slim profile, enabling installation in a variety of locations, including pipeline connections and low points within the system chassis. The assemblies help protect equipment by detecting coolant leaks before they can contribute to short circuits, corrosion, or reduced system reliability. Amphenol FCI BASICS Liquid Cooling Leakage Detection Cables target IT datacom applications and support liquid-cooled infrastructure used in modern data center environments.

Features

  • High-sensitivity leak detection that can be triggered by small amounts of liquid
  • Customized solution options for different applications
  • Reusable design
  • Flexible insulation for simplified installation
  • Proven technology for systems using liquid cold plates
  • Installation at pipeline connections or chassis low points
  • Prevents short circuits and corrosion caused by coolant leaks

Applications

  • IT datacom systems
  • Liquid-cooled data centers
  • Thermal management systems using liquid cooling plates
  • Computing platforms requiring coolant leak monitoring
Published: 2026-08-18 | Updated: 2026-08-24