Amphenol FCI EnergyPole™ Single-Pin Connectors
Amphenol FCI EnergyPole™ Single-Pin Connectors feature touch, dust, and temporary immersion protection, 360° plug rotation, and 500 mating cycles. Amphenol FCI EnergyPole Connectors comply with IEC 61984, UL 4128, IP67, and UL 94V-0 standards. The connectors are designed for energy and e-mobility applications.
Features
- Audible latching mechanism
- Coolband technology for power transfer
- Quick-lock and press-to-release designs
- Ball indent crimp termination for power transfer
- Finger protection for power terminals
- Dust and temporary immersion protection
- Touch-safe connections for access to battery modules
- IEC 61984, UL 4128, IP67, and UL 94V-0 ratings
Applications
- Energy storage systems
- Battery module interconnections
- Electric vehicle (EV) battery connections
- Battery backup units
- E-mobility power distribution units
Specifications
- 200A continuous current per contact
- 25mm2 to 50mm2 plug-side cable sizes
- 500 mating cycles
- 360° plug rotation
- 1500VDC dielectric withstand voltage
- <1mΩ insulation resistance
Dimensions
Published: 2026-11-06
| Updated: 2026-11-13