Epson TG2520 TCXOs
Epson TG2520 Temperature-Compensated Crystal Oscillators (TCXOs) come in a 2.5mm x 2mm x 0.8mm package and have a frequency range of 10MHz to 55MHz. These oscillators feature low noise, stability down to ±0.5ppm, a 1.7V to 3.63V voltage range, and a temperature range of -40°C to +85°C. Epson Timing TG2520 TCXO Oscillators are ideal for GPS and wireless communication devices, including LTE, Wi-Fi®, W-LAN, and IoT applications.Features
- 2.5mm x 2mm x 0.8mm dimensions
- 10MHz to 55MHz output frequency
- Low noise
- ±0.5ppm stability
- 1.9V to 3.3V voltage range
- -40°C to +85°C temperature range
- Lead free
- RoHS compliant
Applications
- GPS and wireless communication devices
- LTE
- WiMAX
- Wi-Fi
- W-LAN
- IoT
Published: 2020-08-12
| Updated: 2024-05-20